help desk software
DATA SHEET

TY533M

Thomas & Betts

Cable Ties, Mounting Hole Polyamide 6/6 Natural 16mm 80N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY533M
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Mounting Hole
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
16 mm
Tensile Strength:
80(Min) N
Color:
Natural
Operating Temperature:
-40°C to 85 °C
Cable Ties, Mounting Hole Polyamide 6/6 Natural 16mm 80N
Search Keywords:
TY533M
  Different packaging options available.  See Alternatives
IN STOCK: 1,010
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5804
$58.040
500
$0.4716
$235.800
1,000
$0.4504
$450.400
2,500
$0.4251
$1,062.750
5,000
$0.4134
$2,067.000
7,500
$0.4072
$3,054.000
10,000
$0.4011
$4,011.000
15,000 +
$0.3951
$5,926.500
Tools/3D Models
Product Guides