Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TY535M
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack
500
Style:
N/A
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Natural
Operating Temperature:
-40°C to 85 °C
Cable Ties, Polyamide 6/6 Natural
Search Keywords:
TY535M
Different packaging options available. See Alternatives
IN STOCK:
260
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6471
$32.355
250
$0.5427
$135.675
1,000
$0.5022
$502.200
2,500
$0.4739
$1,184.750
5,000
$0.4610
$2,305.000
7,500
$0.4487
$3,365.250
10,000
$0.4419
$4,419.000
15,000
+
$0.4353
$6,529.500
Product Guides
CUSTOMERS
ALSO BOUGHT
211399-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body.
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...
1590B
Diecast Aluminum Enclosures, Unpainted, 4.40" x 2.38" x 1.06" (LxWxH)
G1301/2-BK007
Black 50 ft/Spool
8113490
Sealing Ring, Black Neoprene, M12 | Altech Corp 8113490