Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TYD15X15NPG6
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Material:
Polyvinyl Chloride
Color:
Gray
Wiring Duct - ONLY - Square PVC Gray
Search Keywords:
TYD15X15NPG6
IN STOCK:
138
Ships today, if you order in
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$5.79
$28.950
50
$4.70
$235.000
120
$4.49
$538.800
360
$4.12
$1,483.200
600
$4.06
$2,436.000
1,080
$4.00
$4,320.000
2,520
$3.91
$9,853.200
5,040
+
$3.85
$19,404.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1SNK705076R0000
Terminal Block - Feed Through - 4 Position - 5.2mm Width - 24A 1000V IEC / 20A 600V UL - 1...
C.75LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 23.8 mm - 6.1...
1SNK706010R0000
ZK4
F.75X.75LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 0.75"W x 0.75"H - 6' Length - LF PVC
TYD1X1NPG6
Wiring Duct - ONLY - Solid Wall Rectangular Adhesive PVC Gray