TYD1CPG6
Thomas & BettsWiring Ducts Solid Wall Rectangular Adhesive Polyvinyl Chloride Gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TYD1CPG6
RoHS:
Yes
HTS:
8536908510
ECCN:
EAR99
Supplier Standard Pack:
60
Material:
Polyvinyl Chloride
Color:
Gray
THOMAS & BETTS part TYD1CPG6 is a high-quality Wiring Duct designed for efficient cable management and protection. With its Solid Wall Rectangular design, it ensures that your cables are securely held in place. The Wiring Duct is made of durable Polyvinyl Chloride material, providing excellent strength and longevity. Its adhesive backing allows for easy installation on various surfaces. The Gray color adds a sleek and professional look to your wiring setup. Choose THOMAS & BETTS part TYD1CPG6 for reliable and organized cable management in any residential or commercial environment.
Search Keywords:
TYD1CPG6
IN STOCK:
420
Can Ship immediately
Minimum Order:
60
Multiple:
60
Price Per:
Foot
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
60
$1.94
$116.400
120
$1.84
$220.800
240
$1.76
$422.400
480
$1.66
$796.800
600
+
$1.58
$948.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
4435.0041
CBE TA35-CBDWF150C0
3-350815-2
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
C1.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 44.5 mm - 8.9...
3047154
End cover - length: 47.6 mm - width: 2.2 mm - height: 39.8 mm - color: gray