TYD2CPW6
Thomas & BettsCover for Wiring Ducts Solid Wall Rectangular Adhesive Polyvinyl Chloride White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TYD2CPW6
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
This THOMAS & BETTS TYD2CPW6 is a solid wall rectangular cover designed for wiring ducts. It is made of durable polyvinyl chloride in a sleek white color. The cover features an adhesive backing for easy installation and a clean, professional finish to your wiring system. Perfect for organizing and protecting your wires in various applications.
Search Keywords:
TYD2CPW6
IN STOCK:
789
Ships today, if you order in
Minimum Order:
60
Multiple:
60
Price Per:
Foot
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
60
$4.35
$261.000
300
$3.32
$996.000
540
$3.04
$1,641.600
1,020
$2.94
$2,998.800
2,520
$2.89
$7,282.800
5,040
$2.85
$14,364.000
7,500
$2.81
$21,075.000
10,020
+
$2.77
$27,755.400
Product Guides
CUSTOMERS
ALSO BOUGHT
70-464-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
10EMC1
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
KRPA-11DG-48
Power Relay 48VDC 10A DPDT(35.71x35.71x50.8)mm Socket
30VK6
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
4414F
DC Fan Axial Ball Bearing - 24V - 12V to 28V - 100.1CFM - 43dB - 119 X 119 X 25.4mm - 2900...