Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TYD2X2NPW6
RoHS:
Yes
HTS:
3926909989
Supplier Standard Pack:
120
Package Type:
Material:
Polyvinyl Chloride
Color:
White
Wiring Duct - ONLY - Slotted Rectangular PVC White
Search Keywords:
TYD2X2NPW6
IN STOCK:
184
Can Ship immediately
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$6.34
$31.700
50
$5.12
$256.000
120
$4.89
$586.800
360
$4.47
$1,609.200
600
$4.40
$2,640.000
1,080
$4.34
$4,687.200
2,520
$4.27
$10,760.400
5,040
+
$4.17
$21,016.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-66358-6
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 50.0µin (1...
10EMC1
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
30VK6
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
4414F
DC Fan Axial Ball Bearing - 24V - 12V to 28V - 100.1CFM - 43dB - 119 X 119 X 25.4mm - 2900...
2966171
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...