TYD2X3NPG6
Thomas & BettsWiring Duct - ONLY - Solid Wall Rectangular Adhesive PVC Gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TYD2X3NPG6
RoHS:
Yes
Supplier Standard Pack
60
Material:
Polyvinyl Chloride
Color:
Gray
The THOMAS & BETTS TYD2X3NPG6 is a solid wall rectangular adhesive PVC wiring duct designed for organizing and protecting electrical wires. Its gray color adds a sleek and professional look to any installation. This wiring duct is ideal for applications where only the duct is needed, providing a space-saving and efficient solution. It is easy to install and ensures secure wire routing and management. The TYD2X3NPG6 is durable and made to withstand harsh environments, making it suitable for a range of industrial and commercial settings.
Search Keywords:
TYD2X3NPG6
IN STOCK:
52
Can Ship immediately
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.08
$40.400
25
$6.56
$164.000
60
$6.27
$376.200
120
$6.09
$730.800
300
$5.75
$1,725.000
540
$5.67
$3,061.800
1,020
$5.58
$5,691.600
2,520
+
$5.38
$13,557.600
Product Guides
CUSTOMERS
ALSO BOUGHT
3045583
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
E13-00H
Snap Action Switch - SPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
F1X2LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 1"W x 2"H - 6' Length - LF PVC
3047154
End cover - length: 47.6 mm - width: 2.2 mm - height: 39.8 mm - color: gray
TYD2CPG6
Duct Cover - Rigid Polyvinyl Chloride - 2"x 6' - Gray