TYZ23M
Thomas & BettsCable Ties, Standard Locking Tefzel Aquamarine 16mm 80N Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TYZ23M
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Style:
Standard Locking
Body Material:
Tefzel
Maximum Bundle Diameter:
16 mm
Tensile Strength:
80(Min) N
Color:
Aquamarine
Operating Temperature:
-46°C to 150 °C
The THOMAS & BETTS TYZ23M Cable Ties are an essential solution for securely organizing and fastening cables in various applications. Made with high-quality Tefzel material, these cable ties offer exceptional durability and resistance to chemicals, UV exposure, and harsh environmental conditions. The aquamarine color provides easy identification and adds a professional touch to cable management projects. With a standard locking design, these 16mm cable ties provide a secure and reliable hold, ensuring cables stay in place. This bulk pack consists of 80N cable ties, providing ample supply for large-scale projects. Upgrade your cable organization with these reliable and versatile cable ties from THOMAS & BETTS.
Search Keywords:
TYZ23M
Different packaging options available. See Alternatives
IN STOCK:
2,900
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.29
$1,290.000
3,000
$1.27
$3,810.000
5,000
$1.25
$6,250.000
8,000
$1.23
$9,840.000
10,000
$1.21
$12,100.000
15,000
+
$1.19
$17,850.000
Product Guides