TYZ25M
Thomas & BettsCable Ties, Standard Locking Tefzel Aquamarine 45mm 220N Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TYZ25M
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Tefzel
Maximum Bundle Diameter:
45 mm
Tensile Strength:
220(Min) N
Color:
Aquamarine
Operating Temperature:
-46°C to 150 °C
THOMAS & BETTS Standard Locking Tefzel Aquamarine Cable Ties are an ideal solution for securing and organizing wires, cables, and other components in automotive applications. These cable ties are made from durable Tefzel material, known for its excellent resistance to chemicals, UV rays, and extreme temperatures. With a length of 45mm and a strength rating of 220N, these cable ties ensure a secure and reliable fastening. Designed with a standard locking mechanism, they can be easily tightened and released as needed. Bulk packaging provides convenience for larger projects. Upgrade to THOMAS & BETTS Tefzel Aquamarine Cable Ties for reliable and long-lasting cable management in automotive environments.
Search Keywords:
TYZ25M
IN STOCK:
2,810
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.337
$1,337.000
3,000
$1.323
$3,969.000
5,000
$1.310
$6,550.000
8,000
$1.297
$10,376.000
10,000
+
$1.284
$12,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FHDM12P5001
Diffuse Sensor
DPA53CM48
Phase Monitoring Relay - Sequence Failure - DPA53 Series - SPDT - 5 A - DIN Rail - Screw ...
275-F-1-0-2C-120A
Electromechanical Relay 120VAC 1.5KOhm 25A DPDT (38.1x34.8x73.66)mm Flange Power Relay
AH165-TLG11AA3
Flush Rectangular Head Green 1NO+1NC 5VDC Led
63-0000-0186
Liquid Rosin Mildly Activated Gallon 36%