Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
TYZ523M
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
N/A
Body Material:
Fluoropolymer
Tensile Strength:
80(Min) N
Color:
Aquamarine
Operating Temperature:
-45°C to 150°C
The THOMAS & BETTS TYZ523M Cable Ties are made of Tefzel material in a vibrant Aquamarine color. These cable ties are designed for reliable and durable fastening of cables and wires, preventing tangling and maintaining organization. With a high tensile strength, these cable ties securely hold your cables in place. The aquamarine color adds a touch of vibrancy to your wiring projects while providing visibility and easy identification. These cable ties are suitable for a variety of applications and ensure a clean and professional finish.
Search Keywords:
TYZ523M
Different packaging options available. See Alternatives
IN STOCK:
201
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.55
$155.000
300
$1.51
$453.000
500
$1.45
$725.000
1,000
$1.43
$1,430.000
2,500
$1.41
$3,525.000
5,000
$1.39
$6,950.000
7,500
$1.37
$10,275.000
10,000
+
$1.35
$13,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TYZ525M
Cable Ties Standard Locking Tefzel Aquamarine 45mm 220N Automotive Bulk
321895
Ring Terminal Connector - 8 Stud Size - 0.030" (0.76mm) Thickness - 0.312" (7.92mm) Width ...
TY5232M
Cable Ties, Polyamide 6/6 Natural 50.8mm 80N
MMP172W38-C
Mini marker plate, four holes, 304 Stainless Steel, 1.72" x .38".
TY5232MX
Cable Ties Standard Locking Polyamide 6/6 Black 50mm 80N Bulk