WES-1112
Thomas & BettsDot-Matrix Printable Markers - 1" x 1.5" - Print area 1" x .5" - 32 per sheet .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
WES-1112
RoHS:
Yes
HTS:
8544499000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Material:
N/A
Marker Color:
N/A
Maximum Cable Diameter:
7.93 mm
Marker Type:
Printable
Thomas & Betts Ezcode WES-1112 is a Dot-matrix printable marker which featues a strong adhesive that offers maximum adhesion to the wire. Self-laminating marker features a clear overlay of polyester that protects oils, grease, water, chemicals and foreign matter. It measures 8 Inch x 9.500 Inch and is RoHS compliance.
Search Keywords:
WES1112
IN STOCK:
184
Can Ship immediately
On Order:
300
can ship 12/26/24
Minimum Order:
25
Multiple:
25
Price Per:
Sheet
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$6.81
$170.250
50
$6.29
$314.500
100
$6.16
$616.000
250
$6.03
$1,507.500
500
$5.94
$2,970.000
1,000
$5.85
$5,850.000
2,500
+
$5.76
$14,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PWM-PK-2
Cable Markers Vinyl Cloth
5747842-4
D Sub Connector - DB25 - Size 3 - 25 Contacts - Plug - Solder - Right Angle - Front Metal ...
204370-2
PIN CONTACT,Sz22D,22-28 AWG
747846-4
25 MSFL RCPT RA 318 (IN,FM,BL)
2775456
1-level ground modular terminal block with double connection on both sides - cross section...