WES-1334
Thomas & BettsWire Marker, Self-lam - Polyester - Laser & DM - 1x3.75" - 16/Sheet - 25/Pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
WES-1334
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Material:
Polyester
Marker Color:
N/A
Maximum Cable Diameter:
N/A
Marker Type:
Printable
The THOMAS & BETTS WES-1334 wire marker is a high-quality self-laminating label designed for easy identification of wires and cables. Made of durable polyester material, these wire markers are suitable for use with laser and dot matrix printers. Each sheet contains 16 labels measuring 1x3.75 inches, giving you ample space for clear and detailed labeling. With 25 sheets per package, you can conveniently label a large number of wires and cables. The self-laminating feature ensures that the printed information is protected from smudging, scratching, and fading, providing long-lasting visibility and legibility. Upgrade your wire marking system with the reliable and versatile THOMAS & BETTS WES-1334 wire markers.
Search Keywords:
WES1334
IN STOCK:
0
On Order:
310
can ship 12/26/24
Minimum Order:
25
Multiple:
25
Price Per:
Sheet
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$6.66
$166.500
50
$6.56
$328.000
100
$6.36
$636.000
250
$5.84
$1,460.000
500
$5.75
$2,875.000
1,000
$5.66
$5,660.000
2,500
$5.46
$13,650.000
5,000
+
$5.38
$26,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Automotive Relay Au...
SWT-3/8-100
PTFE Spiral Wrap Tubing - 0.375 In. OD - 100 ft.
PWM-PK-2
Cable Markers Vinyl Cloth
1591STBU
Translucent Polycarbonate Enclosure - 4.3" x 3.2" x 1.6" - Blue - Threaded Brass Inserts -...
1681842
Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable e...