Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
WHF-0076
RoHS:
Yes
HTS:
8443995050
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Color:
Black/Red/White
Labels Safety Label Polyester Black/Red/White
Search Keywords:
WHF0076
IN STOCK:
72
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$9.31
$232.750
50
$8.08
$404.000
100
$7.91
$791.000
200
$7.75
$1,550.000
250
+
$7.67
$1,917.500
Product Guides
CUSTOMERS
ALSO BOUGHT
52273-2
TERMINAL,PIDG R IR 18 4
RA18-6
Ring Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin
11SM1-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
WDT-5012
Conduit and Voltage Marker Cards - Vinyl, , Legend 120 VOLTS, Character height 7/8 inches.