Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
XC-242
RoHS:
Yes
COO:
IN
Supplier Standard Pack
25
Type:
Conduit Fitting
Color:
N/A
Body Material:
Zinc Die Cast
The THOMAS & BETTS part XC-242 is a reliable cable accessory designed to provide a secure and efficient connection for conduit fittings. Made with high-quality zinc die-cast material, this accessory offers exceptional durability and resistance to corrosion. It is specifically designed for use with conduit fittings, ensuring a tight and reliable connection. The THOMAS & BETTS part XC-242 is an essential component for any electrical or industrial application that requires the use of conduit fittings.
Search Keywords:
XC242
IN STOCK:
450
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$12.36
$309.000
50
$12.10
$605.000
100
$9.88
$988.000
200
$9.68
$1,936.000
250
+
$8.28
$2,070.000
Product Guides
CUSTOMERS
ALSO BOUGHT
216-243
Ferrule - Sleeve for 1 mm² / AWG 18 - insulated - electro-tin plated - electrolytic copper...
0462-201-16141
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - C...
114017-ZZ
SEALING PLUG, SIZE 12/16, WHT
AFB0612SH-AF00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm
2631250202
Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 230 ohms@100MHz - OD 0.150" -...