Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thordarson
Part No:
23V253
RoHS:
Yes
HTS:
8504220040
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Primary Configuration:
Single
Primary Side Voltage:
117 V
Secondary Configuration:
Single
Secondary Side Voltage:
12 V
Secondary Side Current:
350 mA
Power Rating:
N/A
Mounting:
Flange Mount
Dimension:
60.33 x 36.53 x 34.93 mm
Power Transformer 1500Vrms Solder Lug Flange Mount
Search Keywords:
23V253
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$141.11
$141.110
5
+
$53.21
$266.050
Product Guides