help desk software
DATA SHEET

23V256

Thordarson

Power Transformer 1500Vrms Solder Lug Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thordarson
Part No:
23V256
RoHS:
Yes
HTS:
8504220040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
Single
Primary Side Voltage:
117 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
85 mA
Power Rating:
N/A
Mounting:
Flange Mount
Dimension:
52.37 x 38.1 x 31.75 mm
Power Transformer 1500Vrms Solder Lug Flange Mount
Search Keywords:
23V256
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.67
$82.670
6
$28.55
$171.300
14 +
$26.69
$373.660
Tools/3D Models
Product Guides