Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thordarson
Part No:
24R07U
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
N/A
Primary Side Voltage:
117 V
Secondary Configuration:
N/A
Secondary Side Voltage:
6.3 V
Secondary Side Current:
5000 mA
Power Rating:
N/A
Mounting:
N/A
Dimension:
95.3 x 114.3 x 114.3 mm
Power Transformer Wire Lead
Search Keywords:
24R07U
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$169.75
$169.750
3
+
$164.21
$492.630
Product Guides