help desk software
DATA SHEET

24S153

Thordarson

Audio Transformer 1000Vrms 575Ohm Prim. DCR 0.92Ohm Sec. DCR Solder Lug

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thordarson
Part No:
24S153
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Operating Frequency:
N/A
Frequency Response:
N/A
Turns Ratio:
N/A
Packaging:
N/A
Primary Side Voltage:
70.7 V
Audio Transformer 1000Vrms 575Ohm Prim. DCR 0.92Ohm Sec. DCR Solder Lug
Search Keywords:
24S153
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$189.50
$189.500
3
$183.42
$550.260
5 +
$179.21
$896.050
Tools/3D Models
Product Guides