help desk software
DATA SHEET

DZ100-6

Tri-Mag LLC

AC/DC Power Supply Single-OUT 5V 20A 100W 12-Pin

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tri-Mag LLC
Part No:
DZ100-6
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
20 A
Maximum Output Power:
100 W
Input Connector Type:
Screw Terminal Block
Dimension:
127 x 76.2 x 32.4(Max) mm
AC/DC Power Supply Single-OUT 5V 20A 100W 12-Pin
Search Keywords:
DZ1006
IN STOCK: 8
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$202.40
$202.400
3
$199.36
$598.080
5
$196.37
$981.850
10
$142.27
$1,422.700
25 +
$126.01
$3,150.250
Tools/3D Models
Product Guides