help desk software

A-12J

Triad Magnetics

Audio Xfmr, HiFi - Bal-Line/Mike to Grid - 600CT/150 to 60,000 - 1:10 - 30-15,000 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
A-12J
RoHS:
Yes
HTS:
8504408500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The flexibility of Triad J Series tranformers permits amplifiers to exceed broadcast standars. Single Hole mounting allows rotation for maximum hum reduction. Alloy shielding for up to 60 dB hum reductin (60 to 80dB in Types A-11j, A-12J, A-13J. Wide Frequence Response. Input units are electrostatically shielded. Legible circuit diagrams permanently affixed to case. Part # A-12J: Bal-Line/Mike to Grid - PRI: 600CT/150 to SEC: 60,000 - 1:10 - Frequency Response (+-3dB): 30-15,000Hz - 1.75x1.375in - Leads
Search Keywords:
A12J
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$134.94
$134.940
3
$133.48
$400.440
5
$132.15
$660.750
10
$130.82
$1,308.200
25 +
$129.52
$3,238.000
Tools/3D Models