Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
ABU125-270
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
27 V
Maximum Output Current:
3.7 A
Maximum Output Power:
100 W
Input Connector Type:
Pin Terminal Block
Dimension:
127 x 76.2 x 26.6mm
AC/DC Power Supply Single-OUT 27V 3.7A 100W Carton
Search Keywords:
ABU125270
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
191
can ship
12/9/24
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
1
$46.10
$46.100
5
$41.14
$205.700
10
$39.91
$399.100
25
$38.75
$968.750
50
$36.63
$1,831.500
100
$35.65
$3,565.000
250
+
$35.12
$8,780.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides