Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
ABU125-480
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
2.09 A
Maximum Output Power:
100 W
Input Connector Type:
Pin Terminal Block
Dimension:
127 x 76.2 x 26.6mm
AC/DC Power Supply Single-OUT 48V 2.09A 100W
Search Keywords:
ABU125480
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
74
can ship
12/2/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$80.66
$80.660
5
$46.20
$231.000
10
$45.11
$451.100
25
$44.15
$1,103.750
50
$42.59
$2,129.500
100
$41.76
$4,176.000
250
+
$40.45
$10,112.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides