help desk software
DATA SHEET

AEU65-150

Triad Magnetics

AC/DC Power Supply Single-OUT 15V 4.33A 65W Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
AEU65-150
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
4.33 A
Maximum Output Power:
65 W
Input Connector Type:
Screw Terminal Block
Dimension:
112.5 x 78 x 35 mm
AC/DC Power Supply Single-OUT 15V 4.33A 65W Carton
Search Keywords:
AEU65150
IN STOCK: 5
Can Ship immediately
Manufacturer Stock:
99   can ship 12/9/24
Factory Lead-Time
26 Weeks can ship 5/26/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.28
$30.280
5
$28.32
$141.600
25
$26.21
$655.250
50
$25.09
$1,254.500
100
$24.05
$2,405.000
250
$23.41
$5,852.500
500 +
$23.06
$11,530.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides