help desk software
DATA SHEET

ALS50-12

Triad Magnetics

AC/DC Power Supply Single-OUT 12V 4.2A 50W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
ALS50-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
4.2 A
Maximum Output Power:
50 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 35.6 mm
The TRIAD MAGNETICS ALS50-12 is an efficient and reliable AC/DC power supply designed for various applications. With a single output of 12V and a maximum current rating of 4.2A, this power supply delivers a power output of 50W. Featuring a compact and durable design, the ALS50-12 is suitable for use in a wide range of industrial, commercial, and consumer electronic devices. It offers excellent performance and stability, ensuring optimal power supply for your electronic circuits.The ALS50-12 power supply is highly efficient and meets the highest industry standards for safety and reliability. It provides a steady and regulated power output, protecting your electronics from voltage fluctuations and ensuring their longevity.With its user-friendly design, the ALS50-12 is easy to install and operate. It offers a wide input voltage range and can be used with both AC and DC power sources, making it a versatile solution for various power supply requirements.Whether you need a power supply for your industrial equipment, telecommunications devices, or any other electronic applications, the TRIAD MAGNETICS ALS50-12 is a top choice. Experience exceptional performance, efficiency, and reliability with this high-quality power supply.
Search Keywords:
ALS5012
IN STOCK: 0
On Order:
100   can ship 1/27/25 
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.81
$25.810
5
$23.04
$115.200
25
$21.61
$540.250
50
$20.90
$1,045.000
100
$20.36
$2,036.000
250
$20.16
$5,040.000
500 +
$19.96
$9,980.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides