Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
ALS50-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.1 A
Maximum Output Power:
50 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 35.6 mm
The TRIAD MAGNETICS ALS50-24 is a highly efficient AC/DC power supply, designed to provide a single output of 24V with a capacity of 2.1A, delivering a total power output of 50W. This compact and reliable power supply is suitable for a wide range of applications requiring a stable and consistent power source. Featuring excellent electrical performance and built-in protection measures, this power supply ensures reliable and safe operation. The ALS50-24 is an ideal solution for various industrial, commercial, and consumer electronic devices, where dependable power delivery is essential.
Search Keywords:
ALS5024
IN STOCK:
107
Can Ship immediately
Manufacturer Stock:
2,815
can ship
11/1/24
Factory Lead-Time
26 Weeks
can ship
4/17/25
Quantity
Unit Price
Ext. Price
1
$22.99
$22.990
5
$20.50
$102.500
25
$20.18
$504.500
50
$19.97
$998.500
100
$19.77
$1,977.000
250
$19.58
$4,895.000
500
+
$19.38
$9,690.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides