Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
ALS50-5
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
9 A
Maximum Output Power:
50 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 35.6 mm
AC/DC Power Supply Single-OUT 5V 9A 50W
Search Keywords:
ALS505
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
290
can ship
12/6/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$28.53
$28.530
5
$26.69
$133.450
25
$24.70
$617.500
50
$23.64
$1,182.000
100
$22.67
$2,267.000
250
$22.07
$5,517.500
500
+
$21.74
$10,870.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides