Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
ALS75-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
6.2 A
Maximum Output Power:
75 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 42 mm
AC/DC Power Supply Single-OUT 12V 6.2A 75W
Search Keywords:
ALS7512
IN STOCK:
25
Can Ship immediately
Manufacturer Stock:
1,608
can ship
12/6/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$29.38
$29.380
5
$27.60
$138.000
25
$25.68
$642.000
50
$24.65
$1,232.500
100
$23.71
$2,371.000
250
$23.13
$5,782.500
500
+
$22.78
$11,390.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides