Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
ALS75-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3.1 A
Maximum Output Power:
75 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 42 mm
AC/DC Power Supply Single-OUT 24V 3.1A 75W
Search Keywords:
ALS7524
IN STOCK:
135
Can Ship immediately
Manufacturer Stock:
1,853
can ship
12/6/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$25.99
$25.990
5
$22.04
$110.200
25
$21.69
$542.250
50
$21.48
$1,074.000
100
$21.26
$2,126.000
250
$21.05
$5,262.500
500
+
$20.84
$10,420.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
8956
Cable Clamp - 3/16" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
12CL5MX
DIN Audio / Video Connector - 5 Contacts - Plug - Cable Mount - Solder - Tin Plated Contac...
61HA5FX
DIN Audio / Video Connector - 5 Contacts - Plug - Panel Mount - Solder - Tin Plated Contac...
W54-XB1A4A10-35
Circuit Breaker Thermal 1Pole 35A 250VAC
AF09-30-01-13
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE