Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
ALS75-5
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
12 A
Maximum Output Power:
75 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 42 mm
AC/DC Power Supply Single-OUT 5V 12A 75W
Search Keywords:
ALS755
IN STOCK:
0
Manufacturer Stock:
114
can ship
12/6/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$30.67
$30.670
5
$28.69
$143.450
25
$26.55
$663.750
50
$25.41
$1,270.500
100
$24.37
$2,437.000
250
$23.72
$5,930.000
500
+
$23.36
$11,680.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides