Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
AWSP100-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.2 A
Maximum Output Power:
100 W
Input Connector Type:
Screw Terminal Block
Dimension:
198 x 98 x 42 mm
AC/DC Power Supply Single-OUT 24V 4.2A 100W
Search Keywords:
AWSP10024
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
289
can ship
12/6/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$64.12
$64.120
5
$57.63
$288.150
10
$56.03
$560.300
25
$53.79
$1,344.750
50
$51.74
$2,587.000
100
$50.47
$5,047.000
250
+
$49.71
$12,427.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides