Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
AWSP150-12
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
12.5 A
Maximum Output Power:
150 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 x 98 x 50 mm
AC/DC Power Supply Single-OUT 12V 12.5A 150W
Search Keywords:
AWSP15012
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
735
can ship
12/6/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$62.71
$62.710
5
$59.65
$298.250
10
$56.00
$560.000
25
$55.06
$1,376.500
50
$53.29
$2,664.500
100
$52.45
$5,245.000
250
+
$51.92
$12,980.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides