Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
AWSP150-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
6.3 A
Maximum Output Power:
150 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 x 98 x 50 mm
The TRIAD MAGNETICS AWSP150-24 is an AC/DC power supply that offers a single output of 24V and a robust current of 6.3A, providing a total power output of 150W. This versatile power supply is perfect for a wide range of industrial, commercial, and consumer applications where reliable and efficient power delivery is crucial. With its compact design and efficient performance, the AWSP150-24 is an ideal choice for powering high-demand devices and systems, ensuring smooth operation and optimal performance.
Search Keywords:
AWSP15024
IN STOCK:
69
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$62.85
$62.850
5
$60.05
$300.250
10
$56.02
$560.200
25
$54.88
$1,372.000
50
$53.09
$2,654.500
100
$52.45
$5,245.000
250
+
$51.92
$12,980.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
770602-7
Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount Bag
206151-1
23-37 RECEPT STD SEX
192993-0083
Connector Accessory - 0.334in Min Cable Dia - 0.402in Max Cable Dia - Sealing Item - Alumi...
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
GX-H12B-P
Inductive Proximity Sensor - Rectangular - GX-H Series - Stable - 4 mm - PNP - 12 to 24 V ...