Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
AWSP150-5
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
30 A
Maximum Output Power:
150 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 x 98 x 50 mm
AC/DC Power Supply Single-OUT 5V 30A 150W
Search Keywords:
AWSP1505
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
175
can ship
12/6/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$71.04
$71.040
5
$63.85
$319.250
10
$62.08
$620.800
25
$57.33
$1,433.250
50
$56.47
$2,823.500
100
$55.62
$5,562.000
250
+
$53.93
$13,482.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides