Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
AWSP40-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
3.3 A
Maximum Output Power:
40 W
Input Connector Type:
Screw Terminal Block
Dimension:
129 x 98 x 38 mm
The TRIAD MAGNETICS AWSP40-12 is a versatile AC/DC power supply designed for a wide range of industrial and commercial applications. With a single output of 12V and a maximum output current of 3.3A, this power supply can deliver up to 40W of reliable power. Its compact and efficient design ensures optimal performance and easy integration into any system or setup. With its high-quality build and advanced protection features, the AWSP40-12 guarantees safe and stable power supply, making it ideal for powering various electronic devices, equipment, and systems.
Search Keywords:
AWSP4012
IN STOCK:
103
Can Ship immediately
Manufacturer Stock:
764
can ship
12/6/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$27.29
$27.290
5
$24.34
$121.700
25
$23.96
$599.000
50
$23.60
$1,180.000
100
$23.25
$2,325.000
250
$22.90
$5,725.000
500
+
$22.56
$11,280.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
P010-012
Cable, Power Cord, (NEMA 5-15P) to PC Style Rec (IEC-320-C13), 12 Ft. | Tripp Lite P010-01...
8465
Heyco® Conduit Locknut, 3/4 in, For Use With: NPT Threaded Fitting, Nylon, Black, 0.265 in...
312003-01
Cable Assembly Power Cord 2.133m 18AWG 3 POS Power to 3 POS Power M-F
211011-01
Cable Assembly Power Cord 1.828m 18AWG Power 3 POS PL