Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
AWSP40-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.7 A
Maximum Output Power:
40 W
Input Connector Type:
Screw Terminal Block
Dimension:
129 x 98 x 38 mm
The TRIAD MAGNETICS AWSP40-24 is an efficient and reliable AC/DC power supply designed for single-out applications. With an output voltage of 24V and current capacity of 1.7A, this power supply provides a maximum power output of 40W. Perfect for a variety of electronic devices, it ensures stable and consistent power supply while maintaining high performance. Its compact and durable design makes it ideal for use in industrial, commercial, and consumer applications. Trust the TRIAD MAGNETICS AWSP40-24 for all your power supply needs.
Search Keywords:
AWSP4024
IN STOCK:
77
Can Ship immediately
Manufacturer Stock:
990
can ship
12/9/24
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
1
$30.65
$30.650
5
$28.62
$143.100
25
$27.82
$695.500
50
$27.40
$1,370.000
100
$27.12
$2,712.000
250
$26.85
$6,712.500
500
+
$26.58
$13,290.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
92S11D22D-24
Electromechanical Relay 24VDC 1.6KOhm 20ADC/30AAC DPDT (68.5x34.5x37.81)mm Flange/DIN Rail...
DS-9P/T
D-SUB SOLDER-TYP 9P/M TIN-PL Pan Pacific Part Number: DS-9P/T
14575125
Enclosure, Desktop Case, Unshielded, Silver, 3U, 42 HP, 331 mm, CompacPRO | nVent SCHROFF ...
Q2-F-1/2-01-MS100FT
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/2" - 100ft/Spool
34562750