Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
AWSP60-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
160 x 98 x 38 mm
AC/DC Power Supply Single-OUT 12V 5A 60W
Search Keywords:
AWSP6012
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
1,031
can ship
12/6/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$34.85
$34.850
5
$31.33
$156.650
10
$30.86
$308.600
25
$29.63
$740.750
50
$28.12
$1,406.000
100
$27.70
$2,770.000
250
+
$27.10
$6,775.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides