Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
AWSP60-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
160 x 98 x 38 mm
AC/DC Power Supply Single-OUT 24V 2.5A 60W
Search Keywords:
AWSP6024
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
703
can ship
12/6/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$33.30
$33.300
5
$30.18
$150.900
10
$29.10
$291.000
25
$27.99
$699.750
50
$27.28
$1,364.000
100
$26.59
$2,659.000
250
+
$25.73
$6,432.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides