CMT-8108
Triad MagneticsCommon Mode Chokes Dual 1mH 1kHz 10A 10mOhm DCR Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CMT-8108
RoHS:
Yes
HTS:
8504504000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
30.48 x 15.49 x 30.48 mm
Family:
CMT-8108
Impedance:
N/A
Attenuation:
N/A
Configuration:
Dual
The TRIAD MAGNETICS part CMT-8108 is a high-quality Common Mode Choke designed for filtering electromagnetic interference in electronic circuits. This dual choke has a 1mH inductance, 1kHz frequency, and can handle currents up to 10A with a low 10mOhm DCR. With a convenient Thru-Hole mounting design, the CMT-8108 is the ideal solution for noise suppression in various applications.
Search Keywords:
CMT8108
IN STOCK:
162
Ships today, if you order in
Manufacturer Stock:
1,336
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
5
$5.203
$26.015
50
$3.806
$190.300
100
$3.412
$341.200
250
$3.327
$831.750
500
$3.176
$1,588.000
1,000
$3.093
$3,093.000
2,500
$3.062
$7,655.000
5,000
+
$3.031
$15,155.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2303-V-RC
Inductor High Current Toroid 15uH/9.5uH 15% 1KHz 18A 6mOhm DCR RDL
OX271KE
Res Ceramic Composition 270 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
108-0903-001
Black Banana Jack
SMW26R8JT
Chip Resistor - 6.8 Ohms - ±5% Tolerance - 2W - ±200ppm/°C Temperature Coefficient - 2616 ...
SMCJ78A