help desk software
DATA SHEET

CMT-8113

Triad Magnetics

Common Mode Chokes Dual 5mH 1kHz 8.9A 22mOhm DCR Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CMT-8113
RoHS:
Yes
HTS:
8504504000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
36.83 x 20.57 x 38.1 mm
Family:
CMT-8113
Attenuation:
N/A
Impedance:
N/A
Configuration:
Dual
Common Mode Chokes Dual 5mH 1kHz 8.9A 22mOhm DCR Thru-Hole
Search Keywords:
CMT8113
IN STOCK: 48
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.613
$53.065
25
$6.030
$150.750
100
$5.149
$514.900
250
$4.853
$1,213.250
500
$4.692
$2,346.000
1,000
$4.544
$4,544.000
2,500
$4.499
$11,247.500
5,000 +
$4.454
$22,270.000
Tools/3D Models
Product Guides