help desk software
DATA SHEET

CMT-8114

Triad Magnetics

Common Mode Chokes Dual 2.5mH 1kHz 12.5A 11mOhm DCR Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CMT-8114
RoHS:
Yes
HTS:
8504504000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Impedance:
N/A
Family:
CMT-8114
Configuration:
Dual
Attenuation:
N/A
Dimension:
36.83 x 20.57 x 38.1 mm
Common Mode Chokes Dual 2.5mH 1kHz 12.5A 11mOhm DCR Thru-Hole
Search Keywords:
CMT8114
IN STOCK: 15
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.39
$31.950
25
$5.42
$135.500
100
$5.04
$504.000
250
$4.84
$1,210.000
500
$4.65
$2,325.000
1,000
$4.54
$4,540.000
2,500
$4.43
$11,075.000
5,000 +
$4.36
$21,800.000
Tools/3D Models
Product Guides