Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CMT908-H3
RoHS:
Yes
HTS:
8504504000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Dimension:
38.1 x 38.1 x 20.32 mm
Impedance:
N/A
Family:
CMT
Configuration:
Dual
Attenuation:
N/A
Common Mode Chokes Dual 8mH 10kHz 3.2A 120mOhm DCR Thru-Hole
Search Keywords:
CMT908H3
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
479
can ship
10/25/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
5
$9.14
$45.700
25
$7.52
$188.000
50
$7.40
$370.000
100
$7.20
$720.000
250
$6.65
$1,662.500
500
$6.55
$3,275.000
1,000
$6.45
$6,450.000
2,500
+
$6.26
$15,650.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RJR24FW203R
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55m...
1755749
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1755875
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1792388
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...