CMT908-V3
Triad MagneticsCommon Mode Chokes Dual 8mH 10kHz 3.2A 120mOhm DCR Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CMT908-V3
RoHS:
Yes
HTS:
8504504000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Impedance:
N/A
Attenuation:
N/A
Family:
CMT
Dimension:
36.83 x 20.32 x 38.1 mm
Configuration:
Dual
The TRIAD MAGNETICS CMT908-V3 is a high-quality common mode choke that provides excellent noise suppression in electronic circuits. Designed for use in power supplies, the CMT908-V3 is a dual choke with a rated inductance of 8mH and a resonant frequency of 10kHz. It is capable of handling a maximum current of 3.2A and features a low DC resistance of 120mOhm. This through-hole choke is easy to install and is an ideal choice for applications requiring noise filtering and EMI/RFI reduction.
Search Keywords:
CMT908V3
IN STOCK:
114
Ships today, if you order in
Manufacturer Stock:
199
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$6.527
$32.635
25
$5.070
$126.750
100
$4.640
$464.000
250
$4.519
$1,129.750
500
$4.369
$2,184.500
1,000
$4.232
$4,232.000
2,500
$4.189
$10,472.500
5,000
+
$4.148
$20,740.000
Product Guides