Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CMT908-V3-LF
RoHS:
Yes
HTS:
8504504000
Supplier Standard Pack
1
Package Type:
Attenuation:
N/A
Configuration:
Dual
Impedance:
N/A
Dimension:
36.83 x 20.32 x 38.1 mm
Family:
CMT
Common Mode Chokes Dual 8mH 10kHz 3.2A 120mOhm DCR Thru-Hole
Search Keywords:
CMT908V3LF
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$15.87
$79.350
25
$5.31
$132.750
50
$4.99
$249.500
100
$4.46
$446.000
250
$4.35
$1,087.500
500
+
$3.96
$1,980.000
Product Guides