CSE187L
Triad MagneticsCurrent Transformer 1:500 2500Vrms 0.00025Ohm Prim. DCR 21Ohm Sec. DCR 4Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CSE187L
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
CSE
Dimension:
21.6 mm
Maximum DCR Secondary Side:
21 Ohm
Maximum DCR Primary Side:
0.00025 Ohm
Core Type:
N/A
High Potential:
2500 Vrms
Mounting:
Through Hole
The CSE187L is a high-quality current transformer manufactured by TRIAD MAGNETICS. It is designed to accurately measure current with a ratio of 1:500. With a maximum voltage rating of 2500Vrms, this current transformer is suitable for various industrial and commercial applications.Featuring a primary DCR (DC Resistance) of 0.00025 Ohm and a secondary DCR of 21 Ohm, the CSE187L ensures precise and reliable current measurements. It is equipped with four terminal PC pins for convenient and secure through-hole mounting.Whether you need to monitor current in power systems, equipment, or other electrical applications, the CSE187L current transformer is an excellent choice. Its exceptional performance and durable construction make it a reliable component for accurate current measurements.
Search Keywords:
CSE187L
IN STOCK:
2,459
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.635
$26.350
100
$1.824
$182.400
250
$1.775
$443.750
500
$1.737
$868.500
1,000
$1.698
$1,698.000
2,500
$1.659
$4,147.500
5,000
$1.642
$8,210.000
7,500
+
$1.626
$12,195.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6337-6403
Wire Water Soluble Spool Sn63Pb37
24-6337-0061
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
5103309-1
Connector Header Through Hole 10 position 0.100" (2.54mm)
RS-35-24
AC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 1.5A; free air co...
94HCB16T
Switch DIP SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube