help desk software
DATA SHEET

CSE187L-P

Triad Magnetics

Current Transformer 1:500 4000Vrms 0.00025Ohm Prim. DCR 21Ohm Sec. DCR 4Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CSE187L-P
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
High Potential:
4000 Vrms
Core Type:
N/A
Maximum DCR Primary Side:
0.00025 Ohm
Maximum DCR Secondary Side:
21 Ohm
Mounting:
Through Hole
Dimension:
21.6 mm
Family:
CSE
Current Transformer 1:500 4000Vrms 0.00025Ohm Prim. DCR 21Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords:
CSE187LP
IN STOCK: 712
Can Ship immediately
Manufacturer Stock:
3,233   can ship 12/2/24
Minimum Order:
10
Factory Lead-Time
26 Weeks can ship 5/22/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.217
$32.170
50
$2.815
$140.750
250
$2.591
$647.750
500
$2.490
$1,245.000
1,000
$2.404
$2,404.000
2,500
$2.380
$5,950.000
5,000
$2.356
$11,780.000
7,500 +
$2.333
$17,497.500
Tools/3D Models
Product Guides