CSE5-100301
Triad MagneticsCurrent Transformer 1:30 0.87Ohm Sec. DCR 10000mA Prim. 6Term. Gull Wing SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CSE5-100301
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
High Potential:
N/A
Family:
CSE5
Mounting:
Surface Mount
Dimension:
6.9 x 7.7 x 5.33 mm
Maximum DCR Secondary Side:
0.87 Ohm
Maximum DCR Primary Side:
N/A
Core Type:
N/A
Current Transformer 1:30 0.87Ohm Sec. DCR 10000mA Prim. 6Term. Gull Wing SMD
Search Keywords:
CSE5100301
IN STOCK:
158
Can Ship immediately
You may purchase in-stock quantity up to 158
Manufacturer Stock:
551
can ship
12/9/24
Minimum Order:
750
Available in less than min:
158
Multiple:
750
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
1
$1.948
$1.948
750
$1.771
$1,328.250
1,500
$1.753
$2,629.500
3,000
$1.736
$5,208.000
5,250
$1.718
$9,019.500
7,500
$1.701
$12,757.500
10,500
$1.684
$17,682.000
15,000
+
$1.667
$25,005.000
Product Guides