help desk software
DATA SHEET

CSE5-100401

Triad Magnetics

Current Transformer 1:40 1.14Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CSE5-100401
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Lead Style:
Gull Wing
Maximum DCR Secondary Side:
1.14 Ohm
Maximum DCR Primary Side:
N/A
High Potential:
N/A
Dimension:
6.9mm x 7.7mm x 5.33mm
Core Type:
N/A
Family:
CSE5
Mounting:
Surface Mount
Burden:
N/A
Accuracy:
N/A
Current Transformer 1:40 1.14Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
Search Keywords:
CSE5100401
IN STOCK: 750
Can Ship immediately
Manufacturer Stock:
1,495   can ship 12/6/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
Factory Lead-Time
26 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.50
$25.000
50
$2.47
$123.500
100
$2.43
$243.000
188
$2.39
$449.320
375
$1.80
$675.000
563
$1.68
$945.840
750 +
$1.64
$1,230.000
Tools/3D Models
Product Guides