CST-1010
Triad MagneticsCurrent Transformer 1000:1 40Ohm Prim. DCR 10000mA Prim. 3Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CST-1010
RoHS:
Yes
HTS:
8504312000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
High Potential:
N/A
Dimension:
23.5 x 12 x 24.8 mm
Maximum DCR Secondary Side:
N/A
Mounting:
Through Hole
Core Type:
N/A
Family:
CST
Maximum DCR Primary Side:
40 Ohm
Current Transformer 1000:1 40Ohm Prim. DCR 10000mA Prim. 3Term. PC Pin Thru-Hole
Search Keywords:
CST1010
IN STOCK:
120
Ships today, if you order in
Manufacturer Stock:
557
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$5.35
$26.750
50
$4.40
$220.000
100
$4.21
$421.000
250
$4.10
$1,025.000
500
$3.89
$1,945.000
1,000
$3.80
$3,800.000
2,500
$3.70
$9,250.000
5,000
+
$3.65
$18,250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides