CST-1020
Triad MagneticsCurrent Transformer 1000:1 40Ohm Prim. DCR 20000mA Prim. 3Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CST-1020
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
23.5 x 12 x 24.8 mm
High Potential:
N/A
Mounting:
Through Hole
Maximum DCR Secondary Side:
N/A
Family:
CST
Core Type:
N/A
Maximum DCR Primary Side:
40 Ohm
The TRIAD MAGNETICS part CST-1020 is a high-quality current transformer designed to provide precise measurement and protection in various electrical applications. With a 1000:1 turns ratio, this transformer effectively steps down primary current to a manageable level. Its low primary DC resistance of 40Ohm ensures minimal power loss and excellent accuracy in current sensing. Featuring a maximum primary current of 20000mA and 3-terminal PC pin through-hole connections, this current transformer is easy to install and integrate into your circuitry. Count on the CST-1020 to deliver reliable and efficient performance in any industrial or commercial setting.
Search Keywords:
CST1020
IN STOCK:
505
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.448
$27.240
50
$4.084
$204.200
100
$3.912
$391.200
250
$3.824
$956.000
500
$3.712
$1,856.000
1,000
$3.668
$3,668.000
2,500
$3.632
$9,080.000
5,000
+
$3.595
$17,975.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides