CST-1025
Triad MagneticsCurrent Transformer 1000:1 46Ohm Prim. DCR 25000mA Prim. 3Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
CST-1025
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Core Type:
N/A
Dimension:
30.2 x 14.3 x 30.2 mm
High Potential:
N/A
Family:
CST
Maximum DCR Primary Side:
46 Ohm
Mounting:
Through Hole
Maximum DCR Secondary Side:
N/A
Current Transformer 1000:1 46Ohm Prim. DCR 25000mA Prim. 3Term. PC Pin Thru-Hole
Search Keywords:
CST1025
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
412
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$7.16
$35.800
25
$6.07
$151.750
100
$5.64
$564.000
250
$5.42
$1,355.000
500
$5.21
$2,605.000
1,000
$5.08
$5,080.000
2,500
$4.96
$12,400.000
5,000
+
$4.89
$24,450.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides